B41252C4189M002 vs 8183LCM3030LHN5110 feature comparison

B41252C4189M002 TDK Corporation

Buy Now Datasheet

8183LCM3030LHN5110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02 CMRT V4.01b
Capacitance 18000 µF 18000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 5.76 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 3570 mA 3200 mA
Surface Mount NO NO
Tan Delta 0.35
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Packing Method Bulk
Terminal Pitch 10 mm

Compare B41252C4189M002 with alternatives

Compare 8183LCM3030LHN5110 with alternatives