Part Details for 8183LCM3030LHN5110 by Fenghua (HK) Electronics Ltd
Overview of 8183LCM3030LHN5110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8183LCM3030LHN5110
8183LCM3030LHN5110 CAD Models
8183LCM3030LHN5110 Part Data Attributes
|
8183LCM3030LHN5110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8183LCM3030LHN5110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8183LCM3030LHN5110
This table gives cross-reference parts and alternative options found for 8183LCM3030LHN5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8183LCM3030LHN5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2183LCM3030LHN2110 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8183LCM3030LHN5110 vs 2183LCM3030LHN2110 |
1183LCM3030LHN1110 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8183LCM3030LHN5110 vs 1183LCM3030LHN1110 |
MALIEYH07BV518D42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 18000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 8183LCM3030LHN5110 vs MALIEYH07BV518D42K |
1183LCM3030LHN0110 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8183LCM3030LHN5110 vs 1183LCM3030LHN0110 |
B41252C4189M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 8183LCM3030LHN5110 vs B41252C4189M067 |
ELG189M016AS2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 8183LCM3030LHN5110 vs ELG189M016AS2AA |
189LMB016M2DD | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 8183LCM3030LHN5110 vs 189LMB016M2DD |
1183LCM3030LHN9110 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8183LCM3030LHN5110 vs 1183LCM3030LHN9110 |
ECEC1CA183DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 18000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 8183LCM3030LHN5110 vs ECEC1CA183DA |
8183LCM3030LHN9110 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8183LCM3030LHN5110 vs 8183LCM3030LHN9110 |