B41125A5107M000 vs 25CV100KX feature comparison

B41125A5107M000 TDK Corporation

Buy Now Datasheet

25CV100KX SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP SANYO ELECTRIC CO LTD
Package Description , 2826 , 2626
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM ALUMINUM (WET)
Height 7.7 mm
Length 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 101 mA 300 mA
Series B41125
Size Code 2826 2626
Width 6.6 mm
Base Number Matches 2 1
Pbfree Code No
Leakage Current 0.025 mA
Manufacturer Series CV-KX
Mounting Feature SURFACE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount YES
Tan Delta 0.14
Terminal Shape FLAT

Compare B41125A5107M000 with alternatives

Compare 25CV100KX with alternatives