B41004A6335M007 vs CD11T23R3M500B feature comparison

B41004A6335M007 TDK Corporation

Buy Now Datasheet

CD11T23R3M500B PRO-AN Electronic Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TDK CORP PRO-AN ELECTRONIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 55 mA
Surface Mount NO
Terminal Pitch 2.5 mm 2 mm
Terminal Shape WIRE
Base Number Matches 2 1
Series CD11T(50V)

Compare B41004A6335M007 with alternatives

Compare CD11T23R3M500B with alternatives