B41004A6335M007
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of B41004A6335M007 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for B41004A6335M007 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41004A6335M007 by TDK Corporation

B41004A6335M007
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
55 mA
Series
B41004
Terminal Pitch
2.5 mm
Want to compare parts?
  1. B41004A6335M007
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for B41004A6335M007

This table gives cross-reference parts and alternative options found for B41004A6335M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41004A6335M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
83R3LFM0511LLN98FD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd B41004A6335M007 vs 83R3LFM0511LLN98FD
13R3LFM0511WPN281J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd B41004A6335M007 vs 13R3LFM0511WPN281J
23R3LFM0511WPN585R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd B41004A6335M007 vs 23R3LFM0511WPN585R
83R3LFM0511WF04N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd B41004A6335M007 vs 83R3LFM0511WF04N
13R3LFM0511LLN281A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd B41004A6335M007 vs 13R3LFM0511LLN281A
13R3LFM0511LLN785J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd B41004A6335M007 vs 13R3LFM0511LLN785J
50TWL3R3MEFC5X11 Aluminum Electrolytic Capacitor, Rubycon Corporation B41004A6335M007 vs 50TWL3R3MEFC5X11
83R3LFM0511WPN4J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd B41004A6335M007 vs 83R3LFM0511WPN4J
GS335M1H Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF Man Yue Technology Holdings Ltd B41004A6335M007 vs GS335M1H
83R3LFM0511NPN58FR Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd B41004A6335M007 vs 83R3LFM0511NPN58FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41004A6335M007 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41004A6335M007 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41004A6335M007 would you like to use for your alert(s)?
  • Please alert me when B41004A6335M007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41004A6335M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41004A6335M007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41004A6335M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41004A6335M007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41004A6335M007 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: