B41002A24226M016
vs
1220LCM0407SCN4850
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Manufacturer Series |
B41002
|
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8532.22.00.20
|
Capacitance |
|
22 µF
|
Diameter |
|
4 mm
|
Length |
|
7 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Style |
|
Radial
|
Packing Method |
|
Bulk
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
16 V
|
Ripple Current |
|
42 mA
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
1.5 mm
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare 1220LCM0407SCN4850 with alternatives