B3W-4050S vs B3W-4150 feature comparison

B3W-4050S OMRON Corporation

Buy Now Datasheet

B3W-4150 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Omron Electronics Omron Electronics
Actuator Angle
Actuator Color WHITE WHITE
Actuator Length 0.148 inch 0.148 inch
Actuator Type PROJECTED PLUNGER TYPE PROJECTED TYPE
Additional Feature STICK PACKAGING BAG PACK.,GROUND TERMINALS
Body Breadth 12 mm 12 mm
Body Height 3.55 mm 3.55 mm
Body Length or Diameter 12 mm 12 mm
Bushing Length
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 3000000 Cycle(s) 3000000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.96 N 1.96 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 6 7
Packing Method TUBE BAG
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Factory Lead Time 14 Weeks
JESD-609 Code e4
Sealing IP67
Terminal Finish Silver (Ag)

Compare B3W-4050S with alternatives

Compare B3W-4150 with alternatives