B3W-1102S
vs
KT11P4CM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
OMRON CORP
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Color
YELLOW
Actuator Length
0.026 inch
0.156 inch
Actuator Type
FLAT TYPE
PUSHBUTTON
Additional Feature
STICK PACK.,GROUND TERMINALS
Body Breadth
6 mm
6.22 mm
Body Height
3.65 mm
2.84 mm
Body Length or Diameter
6.6 mm
6.38 mm
Bushing Length
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
0.02 A
Contact (DC) Max Rating R Load
.05A@24VDC
.02A@50VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.1 mΩ
0.05 mΩ
Contact Timing
BREAK-BEFORE-MAKE
MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max
24 V
50 V
Dielectric Withstand Volts
500VAC V
250VRMS V
Electrical Life
300000 Cycle(s)
100000 Cycle(s)
Insulation Resistance
100000000 Ω
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.26 N
Operating Temperature-Max
70 °C
90 °C
Operating Temperature-Min
-25 °C
-40 °C
PCB Hole Count
5
4
Packing Method
TUBE
TUBE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
0.14 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Actuator Material
THERMOPLASTIC
Center Contact Material
STAINLESS STEEL
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
1VA@50VAC
Contact (DC) Max Power Rating R Load
1VA@50VDC
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER OVER NICKEL
Housing Material
STAINLESS STEEL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
Sealing
IP57
Solderability
MIL-STD
Terminal Finish
TIN LEAD
Terminal Material
COPPER ALLOY
Compare B3W-1102S with alternatives
Compare KT11P4CM with alternatives