B3W-1102S
vs
ADTS65KV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
APEM COMPONENTS INC
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Color
YELLOW
BLACK
Actuator Length
0.026 inch
0.236 inch
Actuator Type
FLAT TYPE
STEM
Additional Feature
STICK PACK.,GROUND TERMINALS
Body Breadth
6 mm
6 mm
Body Height
3.65 mm
3.5 mm
Body Length or Diameter
6.6 mm
6 mm
Bushing Length
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@12VDC
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
24 V
12 V
Dielectric Withstand Volts
500VAC V
250VAC V
Electrical Life
300000 Cycle(s)
200000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.26 N
1.47 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
PCB Hole Count
5
4
Packing Method
TUBE
BAG; BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
0.138 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
Apem
Actuator Material
THERMOPLASTIC
Actuator Travel
0.254 mm
Body Color
BLACK
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulator Material
THERMOPLASTIC
JESD-609 Code
e4
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Compare B3W-1102S with alternatives
Compare ADTS65KV with alternatives