B3W-1100
vs
1BT003-2712L-001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
HON HAI PRECISION INDUSTRY CO LTD
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
14 Weeks
Actuator Angle
Actuator Color
WHITE
Actuator Length
0.026 inch
Actuator Type
FLAT TYPE
Additional Feature
BAG PACK.,GROUND TERMINALS
Body Breadth
6 mm
6 mm
Body Height
3.4 mm
3.5 mm
Body Length or Diameter
6.6 mm
6 mm
Bushing Length
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VAC V
250VAC V
Electrical Life
1000000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.57 N
1.27 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-20 °C
PCB Hole Count
5
4
Packing Method
BAG
Sealing
IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Travel
0.25 mm
Compare B3W-1100 with alternatives
Compare 1BT003-2712L-001 with alternatives