B3W-1002S
vs
SWT6-V2MAP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
BI TECHNOLOGIES CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
14 Weeks
Actuator Angle
Actuator Color
YELLOW
GRAY
Actuator Length
0.026 inch
Actuator Type
FLAT TYPE
STEM
Additional Feature
STICK PACKAGING
Body Breadth
6 mm
6 mm
Body Height
3.65 mm
3.6 mm
Body Length or Diameter
6.6 mm
6 mm
Bushing Length
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@12VDC
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
24 V
12 V
Dielectric Withstand Volts
500VAC V
Electrical Life
300000 Cycle(s)
1000000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.26 N
1.57 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-20 °C
PCB Hole Count
4
4
Packing Method
TUBE
AMMO PACK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
0.137 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Compare B3W-1002S with alternatives
Compare SWT6-V2MAP with alternatives