B3W-1002S vs ADTS65KV feature comparison

B3W-1002S OMRON Corporation

Buy Now Datasheet

ADTS65KV APEM Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP APEM COMPONENTS INC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 14 Weeks
Actuator Angle
Actuator Color YELLOW BLACK
Actuator Length 0.026 inch 0.236 inch
Actuator Type FLAT TYPE STEM
Additional Feature STICK PACKAGING
Body Breadth 6 mm 6 mm
Body Height 3.65 mm 3.5 mm
Body Length or Diameter 6.6 mm 6 mm
Bushing Length
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@12VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 12 V
Dielectric Withstand Volts 500VAC V 250VAC V
Electrical Life 300000 Cycle(s) 200000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.26 N 1.47 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 4 4
Packing Method TUBE BAG; BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer Apem
Actuator Material THERMOPLASTIC
Actuator Travel 0.254 mm
Body Color BLACK
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
End Contact Material PHOSPHOR BRONZE
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulator Material THERMOPLASTIC
JESD-609 Code e4
Terminal Finish Silver (Ag)
Terminal Material BRASS

Compare B3W-1002S with alternatives

Compare ADTS65KV with alternatives