B3F-5101
vs
KSH622AT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
OMRON CORP
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Color
BLUE
WHITE
Actuator Length
0.118 inch
Actuator Type
FLAT PLUNGER TYPE
STEM
Additional Feature
BAG PACKAGING,GROUND TERMINALS
Body Breadth
12 mm
5.3 mm
Body Height
3.5 mm
3.4 mm
Body Length or Diameter
12 mm
6 mm
Bushing Length
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
5 ms
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VAC V
Electrical Life
10000000 Cycle(s)
100000 Cycle(s)
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.76 N
0.98 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
PCB Hole Count
7
Packing Method
BAG; BULK
TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Gold (Au)
Terminal Length
0.138 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Actuator Travel
0.25 mm
Compare B3F-5101 with alternatives
Compare KSH622AT with alternatives