B3F-5101 vs KSM0632B feature comparison

B3F-5101 OMRON Corporation

Buy Now Datasheet

KSM0632B Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Color BLUE
Actuator Length 0.118 inch
Actuator Type FLAT PLUNGER TYPE
Additional Feature BAG PACKAGING,GROUND TERMINALS
Body Breadth 12 mm 6.35 mm
Body Height 3.5 mm 7 mm
Body Length or Diameter 12 mm 7.04 mm
Bushing Length
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VAC V
Electrical Life 10000000 Cycle(s)
End Contact Plating SILVER
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 1.76 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 7
Packing Method BAG; BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Gold (Au)
Terminal Length 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare B3F-5101 with alternatives

Compare KSM0632B with alternatives