B380C800-G
vs
W02M-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
SENSITRON SEMICONDUCTOR
Package Description
O-PBCY-W4
O-PBCY-W4
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
900 V
200 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PBCY-W4
O-PBCY-W4
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
45 A
40 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Output Current-Max
0.8 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
900 V
200 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Pbfree Code
Yes
Pin Count
4
Manufacturer Package Code
WOM
ECCN Code
EAR99
HTS Code
8541.10.00.80
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Compare B380C800-G with alternatives
Compare W02M-G with alternatives