B32682-A332-K3289 vs B32620-A332-K feature comparison

B32682-A332-K3289 TDK Epcos

Buy Now Datasheet

B32620-A332-K TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.0033 µF 0.0033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 400 V 500 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes

Compare B32682-A332-K3289 with alternatives

Compare B32620-A332-K with alternatives