B32656S0155K577 vs B32656S0155K409 feature comparison

B32656S0155K577 TDK Corporation

Buy Now Datasheet

B32656S0155K409 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Factory Lead Time 18 Weeks
Capacitance 1.5 µF 1.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 45 mm 45 mm
Length 42 mm 42 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 480 V 480 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard AEC-Q200, IEC60384-16 AEC-Q200, IEC60384-16
Surface Mount NO NO
Terminal Shape LUG LUG
Width 30 mm 30 mm
Base Number Matches 2 1

Compare B32656S0155K577 with alternatives

Compare B32656S0155K409 with alternatives