Part Details for B32656S0155K409 by TDK Corporation
Overview of B32656S0155K409 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32656S0155K409
B32656S0155K409 CAD Models
B32656S0155K409 Part Data Attributes
|
B32656S0155K409
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32656S0155K409
TDK Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 30 mm |
Alternate Parts for B32656S0155K409
This table gives cross-reference parts and alternative options found for B32656S0155K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32656S0155K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32656S0155K562 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | TDK Corporation | B32656S0155K409 vs B32656S0155K562 |
B32656S0155K561 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 1.5uF, CHASSIS MOUNT | TDK Epcos | B32656S0155K409 vs B32656S0155K561 |
B32656S0155K408 | Film Capacitor, | TDK Corporation | B32656S0155K409 vs B32656S0155K408 |
B32656S0155K410 | Film Capacitor, | TDK Corporation | B32656S0155K409 vs B32656S0155K410 |
B32656S0155K561 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | TDK Corporation | B32656S0155K409 vs B32656S0155K561 |
B32656S0155K566 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B32656S0155K409 vs B32656S0155K566 |
B32656S0155K411 | Film Capacitor, | TDK Corporation | B32656S0155K409 vs B32656S0155K411 |
B32656S0155K418 | Film Capacitor, | TDK Corporation | B32656S0155K409 vs B32656S0155K418 |
B32656S0155K562 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 1.5uF, CHASSIS MOUNT | TDK Epcos | B32656S0155K409 vs B32656S0155K562 |
B32656S0155K577 | CAPACITOR, METALLIZED FILM | TDK Epcos | B32656S0155K409 vs B32656S0155K577 |