B32656S0155K563
vs
B32656S0155K577
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Factory Lead Time
20 Weeks
18 Weeks
Capacitance
1.5 µF
1.5 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
45 mm
45 mm
JESD-609 Code
e3
Length
42 mm
42 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Chassis Mount
Packing Method
BULK
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
480 V
480 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Reference Standard
AEC-Q200, IEC60384-16
AEC-Q200, IEC60384-16
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Shape
LUG
LUG
Width
30 mm
30 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.25.00.80
Compare B32656S0155K563 with alternatives
Compare B32656S0155K577 with alternatives