B32656S0155K561 vs B32656S0155K577 feature comparison

B32656S0155K561 TDK Corporation

Buy Now Datasheet

B32656S0155K577 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 1.5 µF 1.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 45 mm 45 mm
JESD-609 Code e3
Length 42 mm 42 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Chassis Mount Chassis Mount
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 480 V 480 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard AEC-Q200, IEC60384-16 AEC-Q200, IEC60384-16
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape LUG LUG
Width 30 mm 30 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.25.00.80
Factory Lead Time 18 Weeks

Compare B32656S0155K561 with alternatives

Compare B32656S0155K577 with alternatives