B32529-C8222-J TDK CorporationBuy Now Datasheet |
R84PD1220Z30-J Nissei Electric Co LtdBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | TDK CORP | NISSEI ELECTRIC CO LTD |
Package Description | , | , |
Reach Compliance Code | compliant | unknown |
Capacitance | 0.0022 µF | 0.0022 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYESTER | POLYESTER |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Packing Method | BULK | BULK |
Positive Tolerance | 5% | 5% |
Rated (AC) Voltage (URac) | 400 V | 220 V |
Rated (DC) Voltage (URdc) | 630 V | 630 V |
Surface Mount | NO | NO |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 2 | 1 |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |