B32529-C8222-J
Description: Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Overview of B32529-C8222-J by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
DAC8222FSZ Analog Devices DUAL 12-BIT CMOS DAC WITH
DAC8222FSZ-REEL Analog Devices DUAL 12-BIT CMOS DAC IC

CAD Models for B32529-C8222-J by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32529-C8222-J by TDK Corporation

B32529-C8222-J
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B32529-C8222-J
    TDK Corporation
    Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for B32529-C8222-J

This table gives cross-reference parts and alternative options found for B32529-C8222-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32529-C8222-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R66222J630ALQ Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32529-C8222-J vs R66222J630ALQ
R66222J630AVQ Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32529-C8222-J vs R66222J630AVQ
MKS2J012201B00JFSD Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32529-C8222-J vs MKS2J012201B00JFSD
R66222J630ATQ Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32529-C8222-J vs R66222J630ATQ
R84PD1220Z30-J CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd B32529-C8222-J vs R84PD1220Z30-J
MKS2J012201B00JISD Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32529-C8222-J vs MKS2J012201B00JISD
R66222J630BVQ Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32529-C8222-J vs R66222J630BVQ
MKS2J012201B00JASD Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32529-C8222-J vs MKS2J012201B00JASD
R66222J630RV Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32529-C8222-J vs R66222J630RV
R84PD1220280-J CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd B32529-C8222-J vs R84PD1220280-J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32529-C8222-J by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32529-C8222-J by TDK Corporation

  • Please alert me when B32529-C8222-J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32529-C8222-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32529-C8222-J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32529-C8222-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32529-C8222-J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32529-C8222-J by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: