B32524-Q1336-K vs R60EW5330AA4-K feature comparison

B32524-Q1336-K TDK Corporation

Buy Now Datasheet

R60EW5330AA4-K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Capacitance 33 µF 33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 400 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 4 2
ECCN Code EAR99
HTS Code 8532.25.00.70

Compare B32524-Q1336-K with alternatives

Compare R60EW5330AA4-K with alternatives