Part Details for B32524-Q1336-K by TDK Corporation
Overview of B32524-Q1336-K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32524-Q1336-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32524Q1336K000
|
Avnet Americas | Film Capacitor, 33 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32524Q1336K000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9592 | Buy Now |
Part Details for B32524-Q1336-K
B32524-Q1336-K CAD Models
B32524-Q1336-K Part Data Attributes
|
B32524-Q1336-K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32524-Q1336-K
TDK Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32524-Q1336-K
This table gives cross-reference parts and alternative options found for B32524-Q1336-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32524-Q1336-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSPEN5330AA0-K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | B32524-Q1336-K vs JSPEN5330AA0-K |
R60EW5330404-K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32524-Q1336-K vs R60EW5330404-K |
R60ER5330504-K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32524-Q1336-K vs R60ER5330504-K |
R60ER5330CK4-K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32524-Q1336-K vs R60ER5330CK4-K |
JSPEN5330CK0-K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | B32524-Q1336-K vs JSPEN5330CK0-K |
B32524Q1336K189 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32524-Q1336-K vs B32524Q1336K189 |
JSPEW5330AA0-K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | B32524-Q1336-K vs JSPEW5330AA0-K |
R60ER5330404-K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32524-Q1336-K vs R60ER5330404-K |
JSPEN5330500-K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | B32524-Q1336-K vs JSPEN5330500-K |
R60EW5330504-K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32524-Q1336-K vs R60EW5330504-K |