B32350A4315J530 vs B32350A4315J550 feature comparison

B32350A4315J530 TDK Corporation

Buy Now Datasheet

B32350A4315J550 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant unknown
Additional Feature RATED AC VOLTAGE (V): 450 RATED AC VOLTAGE (V): 450
Capacitance 3.15 µF 3.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Length 62 mm 62 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Packing Method Bulk Bulk
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 400 V 400 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.80
Samacsys Manufacturer TDK

Compare B32350A4315J530 with alternatives

Compare B32350A4315J550 with alternatives