Part Details for B32350A4315J530 by TDK Corporation
Overview of B32350A4315J530 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32350A4315J530
B32350A4315J530 CAD Models
B32350A4315J530 Part Data Attributes
|
B32350A4315J530
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32350A4315J530
TDK Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3.15uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 450 | |
Capacitance | 3.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 62 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for B32350A4315J530
This table gives cross-reference parts and alternative options found for B32350A4315J530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32350A4315J530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32352A4315J550 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3.15uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32350A4315J530 vs B32352A4315J550 |
B32352A4315J550 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3.15uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32350A4315J530 vs B32352A4315J550 |
B32350A4315J550 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3.15uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32350A4315J530 vs B32350A4315J550 |
B32352A4315J530 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3.15uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32350A4315J530 vs B32352A4315J530 |