B300059 vs PC30UD69V400TF feature comparison

B300059 Mersen Electrical Power

Buy Now Datasheet

PC30UD69V400TF Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
Blow Characteristic ULTRA FAST ULTRA FAST
Body Breadth 39 mm 39 mm
Body Height 41 mm 46 mm
Body Length or Diameter 50.6 mm 50.6 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 30 30
Joule Integral-Nom 23000 J
Mounting Feature INLINE/HOLDER PANEL MOUNT
Rated Breaking Capacity 200000 A 200000 A
Rated Current 400 A 400 A
Rated Voltage(AC) 700 V 690 V
Reference Standard CCC; CE; CSA; EAC; IEC; UL CCC; CE; CSA; EAC; IEC; UL
Surface Mount NO NO
Terminal Shape THREADED THREADED
Base Number Matches 1 1
ECCN Code EAR99
Packing Method BULK

Compare B300059 with alternatives

Compare PC30UD69V400TF with alternatives