B3-13142
vs
B3-15131
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
0.1 mm
0.1 mm
Actuator Type
AUXILIARY LEVER TYPE
AUXILIARY LEVER TYPE
Body Breadth
5.08 mm
8.89 mm
Body Height
8.89 mm
5.08 mm
Body Length or Diameter
12.95 mm
12.95 mm
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
2.22 N
2.22 N
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
OTTO
Compare B3-13142 with alternatives
Compare B3-15131 with alternatives