B3-12231
vs
B3-35241
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Type
AUXILIARY LEVER TYPE
AUXILIARY LEVER TYPE
Body Breadth
5.08 mm
8.89 mm
Body Height
8.89 mm
5.08 mm
Body Length or Diameter
12.95 mm
12.95 mm
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
JESD-609 Code
e4
e4
Operating Force-Max
1.39 N
1.39 N
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Finish
GOLD
GOLD
Base Number Matches
1
1
Samacsys Manufacturer
OTTO
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Surface Mount
NO
Termination Type
SOLDER
Compare B3-12231 with alternatives
Compare B3-35241 with alternatives