B250S15A vs DF005S-GT3 feature comparison

B250S15A Diotec Semiconductor AG

Buy Now Datasheet

DF005S-GT3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG SENSITRON SEMICONDUCTOR
Part Package Code DIP
Package Description DIP-4 R-PDSO-G4
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Diotec
Additional Feature UL RECOGNIZED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Non-rep Pk Forward Current-Max 50 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -65 °C
Output Current-Max 1.5 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V 50 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 1.5 µs
Reverse Test Voltage 600 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code Yes
Moisture Sensitivity Level 1

Compare B250S15A with alternatives

Compare DF005S-GT3 with alternatives