B250S15A vs DF02S feature comparison

B250S15A Diotec Semiconductor AG

Buy Now Datasheet

DF02S Advanced Power Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG ADVANCED POWER TECHNOLOGY INC
Part Package Code DIP
Package Description DIP-4
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Diotec
Additional Feature UL RECOGNIZED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PDSO-G4
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 1.5 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 1.5 µs
Reverse Test Voltage 600 V
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 38
Breakdown Voltage-Min 200 V
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare B250S15A with alternatives

Compare DF02S with alternatives