B2405GS1U
vs
NMJ0505SC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
C&D TECHNOLOGIES INC
Part Package Code
MODULE
MODULE
Package Description
, SIP5/7,.05
ROHS COMPLIANT PACKAGE-7/4
Pin Count
7/5
7/4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL -5V OUTPUT AVAILABLE
ADDITIONAL -5 VOLT OUPTUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
26.4 V
5.5 V
Input Voltage-Min
21.6 V
5 V
Input Voltage-Nom
24 V
4.5 V
JESD-30 Code
R-XSMA-P5
R-XSMA-T4
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
4
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Equivalence Code
SIP5/7,.05
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
2
Load Regulation-Max
15%
Compare B2405GS1U with alternatives
Compare NMJ0505SC with alternatives