B2-411351 vs B2-311331 feature comparison

B2-411351 OTTO Engineering Inc

Buy Now Datasheet

B2-311331 OTTO Engineering Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type PUSHBUTTON PUSHBUTTON
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.39 N 1.39 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Surface Mount NO NO
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish GOLD OVER NICKEL
Terminal Length 0.09 inch 0.09 inch
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1

Compare B2-411351 with alternatives

Compare B2-311331 with alternatives