B125C1500G-E4/51
vs
RB-156
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
ALLEGRO MICROSYSTEMS LLC
Package Description
ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
200 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.95 V
JESD-30 Code
O-PBCY-W4
JESD-609 Code
e4
e0
Non-rep Pk Forward Current-Max
50 A
40 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Operating Temperature-Max
125 °C
140 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.6 A
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
600 V
Surface Mount
NO
NO
Terminal Finish
SILVER
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Base Number Matches
1
1
ECCN Code
EAR99
Compare B125C1500G-E4/51 with alternatives
Compare RB-156 with alternatives