B125C1500G-E4/51 vs B125C800 feature comparison

B125C1500G-E4/51 Vishay Semiconductors

Buy Now Datasheet

B125C800 Iskra Semic Capacitors Industry

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS ISKRA SEMIC CAPACITORS INDUSTRY
Package Description O-PBCY-W4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 200 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-PBCY-W4
JESD-609 Code e4 e0
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.6 A 0.8 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 300 V
Surface Mount NO NO
Terminal Finish SILVER Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 2 7
Rohs Code No

Compare B125C1500G-E4/51 with alternatives