B0540WFRHG
vs
CTS05S40
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
TOSHIBA CORP
Package Description
GREEN, PLASTIC PACKAGE-2
CST2, 1-1P1S, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
R-XBCC-N2
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.5 A
0.5 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
BOTTOM
Base Number Matches
1
1
Samacsys Manufacturer
Toshiba
Forward Voltage-Max (VF)
0.6 V
Non-rep Pk Forward Current-Max
2 A
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
50 µA
Reverse Test Voltage
40 V
Time@Peak Reflow Temperature-Max (s)
30
Compare B0540WFRHG with alternatives
Compare CTS05S40 with alternatives