B0530WS-7 vs MURX0515-TP feature comparison

B0530WS-7 Diodes Incorporated

Buy Now Datasheet

MURX0515-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-G2 SOD-123, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer Diodes Incorporated
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.36 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A 8 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.235 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 150 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOD
Manufacturer Package Code SOD-123
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.075 µs
Time@Peak Reflow Temperature-Max (s) 10

Compare B0530WS-7 with alternatives

Compare MURX0515-TP with alternatives