MURX0515-TP vs SBR80520LT1G feature comparison

MURX0515-TP Micro Commercial Components

Buy Now Datasheet

SBR80520LT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ONSEMI
Part Package Code SOD SOD-123 2 LEAD
Package Description SOD-123, 2 PIN LEAD FREE, PLASTIC, CASE 425-04, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD-123 425-04
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 8 A 5.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V 20 V
Reverse Recovery Time-Max 0.075 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Factory Lead Time 9 Weeks
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Forward Voltage-Max (VF) 0.385 V
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101
Reverse Current-Max 250 µA
Reverse Test Voltage 20 V
Technology SCHOTTKY

Compare MURX0515-TP with alternatives

Compare SBR80520LT1G with alternatives