B044-0361-127-Z
vs
3-530656-0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SMP TECHNOLOGY INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
MOUNTING FLANGE
Body Breadth
0.348 inch
0.437 inch
Body Depth
0.443 inch
0.46 inch
Body Length
0.984 inch
6.465 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (30) OVER NICKEL
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
GREEN
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.039 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
FRICTION RAMP
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
2
Number of Rows Loaded
2
2
Operating Temperature-Max
65 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
Plating Thickness
10u inch
100u inch
Rated Current (Signal)
1 A
5 A
Reference Standard
UL
UL
Terminal Pitch
2.0066 mm
3.9624 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
36
36
Base Number Matches
1
2
Additional Feature
NONE
Contact Finish Termination
TIN
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Row Spacing
0.2 inch
Option
GENERAL PURPOSE
PCB Contact Row Spacing
5.08 mm
Terminal Length
0.18 inch
Compare B044-0361-127-Z with alternatives
Compare 3-530656-0 with alternatives