AZ9731-1A-24DC1ER1
vs
AZ9731-1A-12DC2E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.75
8536.49.00.75
Body Breadth
26.5 mm
26.5 mm
Body Height
24.5 mm
24.5 mm
Body Length or Diameter
26.5 mm
26.5 mm
Coil Operate Voltage(DC)
15.6 V
7.8 V
Coil Resistance
360 Ω
90 Ω
Coil Voltage(DC)-Max
31.2 V
15.6 V
Coil Voltage-Nom
24 V
12 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
40 A
40 A
Contact (DC) Max Power Rating R Load
630W@75VDC
630W@75VDC
Contact (DC) Max Rating R Load
40A@75VDC
40A@75VDC
Contact Resistance
100 mΩ
100 mΩ
Contact Voltage(DC)-Max
75 V
75 V
Contact/Output Supply Type
DC
DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
Silver Tin Oxide
Silver Tin Oxide
Input Switching Control Type
Random
Random
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e3
e3
Number of Terminals
4
4
Operate Time
7 ms
7 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
26.5mm x 26.5mm x 24.5mm
26.5mm x 26.5mm x 24.5mm
Relay Action
LATCHED
LATCHED
Relay Form
1 FORM A
1 FORM A
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
5 ms
Sealing
EPOXY
EPOXY
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Length
0.011000762001524004 inch
0.011000762001524004 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare AZ9731-1A-24DC1ER1 with alternatives
Compare AZ9731-1A-12DC2E with alternatives