AZ9731-1A-12DC2E vs AZ9731-1A-24DC1E feature comparison

AZ9731-1A-12DC2E American ZETTLER Inc

Buy Now Datasheet

AZ9731-1A-24DC1E American ZETTLER Inc

Buy Now Datasheet
Yes Yes
Active Active
AMERICAN ZETTLER INC AMERICAN ZETTLER INC
compliant compliant
EAR99 EAR99
8536.49.00.75 8536.49.00.75
26.5 mm 26.5 mm
24.5 mm 24.5 mm
26.5 mm 26.5 mm
7.8 V 15.6 V
90 Ω 360 Ω
15.6 V 31.2 V
12 V 24 V
DC DC
40 A 40 A
630W@75VDC 630W@75VDC
40A@75VDC 40A@75VDC
100 mΩ 100 mΩ
75 V 75 V
DC DC
100000 Cycle(s) 100000 Cycle(s)
Silver Tin Oxide Silver Tin Oxide
Random Random
100000000 Ω 100000000 Ω
e3 e3
4 4
7 ms 7 ms
125 °C 125 °C
-40 °C -40 °C
26.5mm x 26.5mm x 24.5mm 26.5mm x 26.5mm x 24.5mm
LATCHED LATCHED
1 FORM A 1 FORM A
SPST SPST
POWER/SIGNAL RELAY POWER/SIGNAL RELAY
5 ms 5 ms
EPOXY EPOXY
Tin (Sn) Tin (Sn)
0.011000762001524004 inch 0.011000762001524004 inch
QUICK CONNECT QUICK CONNECT
1 1

Compare AZ9731-1A-12DC2E with alternatives

Compare AZ9731-1A-24DC1E with alternatives