AZ943-1CH-5DG vs AZ943-1CH-4DE feature comparison

AZ943-1CH-5DG American ZETTLER Inc

Buy Now Datasheet

AZ943-1CH-4DE American ZETTLER Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMERICAN ZETTLER INC AMERICAN ZETTLER INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Body Breadth 15.3 mm
Body Height 15.7 mm
Body Length or Diameter 19 mm
Coil Current(DC)-Max 0.072 A
Coil Operate Voltage(DC) 3.8 V
Coil Power 360 mW
Coil Release Voltage(DC) 0.5 V
Coil Resistance 70 Ω
Coil Voltage(DC)-Max 11.2 V
Coil Voltage-Nom 5 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 2770VA@277VAC
Contact (AC) Max Rating R Load 15A@277VAC
Contact Current(AC)-Max 15 A
Contact Current(DC)-Max 10 A
Contact (DC) Max Power Rating R Load 280W@30VDC
Contact (DC) Max Rating R Load 10A@30VDC
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 277 V
Contact Voltage(DC)-Max 30 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
End Contact Material SILVER TIN OXIDE
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Terminals 5
Operate Time 10 ms
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Packing Method BOX; TUBE
Physical Dimension 19mm X 15.3mm X 15.7mm
Reference Standard CUL; IEC 61810-1; UL
Relay Action MOMENTARY
Relay Form 1 FORM C
Relay Function SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms
Surface Mount NO
Terminal Finish TIN TIN
Terminal Length 0.0037084074168148335 inch
Termination Type SOLDER
Base Number Matches 2 4

Compare AZ943-1CH-5DG with alternatives

Compare AZ943-1CH-4DE with alternatives