AZ943-1CH-4DE
vs
AZ943-1CH-48DF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMERICAN ZETTLER INC
|
AMERICAN ZETTLER INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
JESD-609 Code |
e3
|
e3
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Terminal Finish |
TIN
|
TIN
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
15.3 mm
|
Body Height |
|
15.7 mm
|
Body Length or Diameter |
|
19 mm
|
Coil Current(DC)-Max |
|
0.008 A
|
Coil Operate Voltage(DC) |
|
36 V
|
Coil Power |
|
360 mW
|
Coil Release Voltage(DC) |
|
4.8 V
|
Coil Resistance |
|
6400 Ω
|
Coil Voltage(DC)-Max |
|
107.3 V
|
Coil Voltage-Nom |
|
48 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Power Rating R Load |
|
2770VA@277VAC
|
Contact (AC) Max Rating R Load |
|
15A@277VAC
|
Contact Current(AC)-Max |
|
15 A
|
Contact Current(DC)-Max |
|
10 A
|
Contact (DC) Max Power Rating R Load |
|
280W@30VDC
|
Contact (DC) Max Rating R Load |
|
10A@30VDC
|
Contact Resistance |
|
100 mΩ
|
Contact Voltage(AC)-Max |
|
277 V
|
Contact Voltage(DC)-Max |
|
30 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
100000 Cycle(s)
|
End Contact Material |
|
SILVER TIN OXIDE
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
100000000 Ω
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals |
|
5
|
Operate Time |
|
10 ms
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
BOX; TUBE
|
Physical Dimension |
|
19mm X 15.3mm X 15.7mm
|
Reference Standard |
|
CUL; IEC 61810-1; TUV; UL; VDE
|
Relay Action |
|
MOMENTARY
|
Relay Form |
|
1 FORM C
|
Relay Function |
|
SPDT
|
Release Time |
|
5 ms
|
Surface Mount |
|
NO
|
Terminal Length |
|
0.0037084074168148335 inch
|
Termination Type |
|
SOLDER
|
|
|
|
Compare AZ943-1CH-4DE with alternatives
Compare AZ943-1CH-48DF with alternatives