AZ75232GTR-G1
vs
75232G-D20-T
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
BCD SEMICONDUCTOR MANUFACTURING LTD
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
TSSOP
|
DIP
|
Package Description |
GREEN, TSSOP-20
|
DIP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
3
|
3
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-F; TIA-232-F; V.28
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code |
R-PDSO-G20
|
R-PDIP-T20
|
JESD-609 Code |
e3
|
|
Length |
6.5 mm
|
|
Number of Functions |
3
|
3
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Receive Delay-Max |
250 ns
|
250 ns
|
Receiver Number of Bits |
5
|
5
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max |
15 V
|
5.5 V
|
Supply Voltage-Min |
7.5 V
|
4.5 V
|
Supply Voltage-Nom |
9 V
|
5 V
|
Supply Voltage1-Max |
5.5 V
|
15 V
|
Supply Voltage1-Min |
4.5 V
|
7.5 V
|
Supply Voltage1-Nom |
5 V
|
9 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transmit Delay-Max |
500 ns
|
500 ns
|
Width |
4.4 mm
|
|
Base Number Matches |
2
|
1
|
High Level Input Current-Max |
|
8.3 A
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Output Low Current-Max |
|
16 A
|
Output Polarity |
|
TRUE
|
Package Equivalence Code |
|
DIP20(UNSPEC)
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
30 mA
|
|
|
|
Compare 75232G-D20-T with alternatives