AZ733W-2AB-6DE
vs
AZ733W-2AE-24DE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
13 mm
Body Height
25.9 mm
Body Length or Diameter
29 mm
Coil Operate Voltage(DC)
4.5 V
Coil Resistance
45 Ω
Coil Voltage(DC)-Max
9.5 V
Coil Voltage-Nom
6 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
2500VA@400VAC
Contact (AC) Max Rating R Load
10A@400VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Power Rating R Load
300W@150VDC
Contact (DC) Max Rating R Load
10A@150VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
400 V
Contact Voltage(DC)-Max
150 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Nickel
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
e3
Number of Terminals
6
Operate Time
10 ms
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Physical Dimension
29mm x 13mm x 25.9mm
Reference Standard
TUV; UL
Relay Action
LATCHED
Relay Form
2 FORM A
Relay Function
DPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4 ms
Sealing
EPOXY
Terminal Finish
TIN
TIN
Terminal Length
0.004201168402336804 inch
Termination Type
SOLDER
Base Number Matches
1
1
Compare AZ733W-2AB-6DE with alternatives
Compare AZ733W-2AE-24DE with alternatives