Part Details for AZ733W-2AE-24DE by American ZETTLER Inc
Overview of AZ733W-2AE-24DE by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
ISL8024DEMO2Z | Renesas Electronics Corporation | Power Module for Xilinx RFSoC Applications Demonstration Board | |
HS9-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers |
Price & Stock for AZ733W-2AE-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ733W-2AE-24DE-ND
|
DigiKey | RELAY GEN PURPOSE DPST 12A 24V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1926 In Stock |
|
$2.2725 / $3.4100 | Buy Now |
|
Future Electronics | AZ733 Series DPST Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$2.2800 / $2.4900 | Buy Now |
Part Details for AZ733W-2AE-24DE
AZ733W-2AE-24DE CAD Models
AZ733W-2AE-24DE Part Data Attributes
|
AZ733W-2AE-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ733W-2AE-24DE
American ZETTLER Inc
Power/Signal Relay, 2 Form A, DPST, Latched, 37.9VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
Alternate Parts for AZ733W-2AE-24DE
This table gives cross-reference parts and alternative options found for AZ733W-2AE-24DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ733W-2AE-24DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AZ733W-2AB-12D | American ZETTLER Inc | Check for Price | Power/Signal Relay, 2 Form A, DPST, Latched, 18.9VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | AZ733W-2AE-24DE vs AZ733W-2AB-12D |
AZ733W-2A-48DEF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 2 Form A, DPST, Latched, 75.9VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | AZ733W-2AE-24DE vs AZ733W-2A-48DEF |
AZ733W-2AE-18DA | American ZETTLER Inc | Check for Price | Power/Signal Relay, 2 Form A, DPST, Latched, 28.4VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | AZ733W-2AE-24DE vs AZ733W-2AE-18DA |
AZ733W-2AB-3DA | American ZETTLER Inc | Check for Price | Power/Signal Relay, 2 Form A, DPST, Latched, 4.7VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | AZ733W-2AE-24DE vs AZ733W-2AB-3DA |
AZ733W-2AE-9DF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 2 Form A, DPST, Latched, 14.2VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | AZ733W-2AE-24DE vs AZ733W-2AE-9DF |
AZ733W-2AE-5DEF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 2 Form A, DPST, Latched, 7.9VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | AZ733W-2AE-24DE vs AZ733W-2AE-5DEF |
AZ733W-2AE-18DEF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 2 Form A, DPST, Latched, 28.4VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | AZ733W-2AE-24DE vs AZ733W-2AE-18DEF |
AZ733W-2AE-18DE | American ZETTLER Inc | Check for Price | Power/Signal Relay, 2 Form A, DPST, Latched, 28.4VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | AZ733W-2AE-24DE vs AZ733W-2AE-18DE |
AZ733W-2AB-9DEA | American ZETTLER Inc | Check for Price | Power/Signal Relay, 2 Form A, DPST, Latched, 14.2VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, | AZ733W-2AE-24DE vs AZ733W-2AB-9DEA |
AZ733W-2AB-18DEA | American ZETTLER Inc | Check for Price | Power/Signal Relay, 2 Form A, DPST, Latched, 28.4VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | AZ733W-2AE-24DE vs AZ733W-2AB-18DEA |