AZ393MTR-E1 vs LM393AMX feature comparison

AZ393MTR-E1 Diodes-BCD

Buy Now Datasheet

LM393AMX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer BCD SEMICONDUCTOR MANUFACTURING LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Input Offset Voltage-Max 5000 µV 4000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1400 ns
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Package Description SOP-8
Manufacturer Package Code 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
Average Bias Current-Max (IIB) 0.4 µA
Length 4.92 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2
Output Type OPEN-COLLECTOR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.8 mm
Supply Voltage Limit-Max 36 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.95 mm

Compare AZ393MTR-E1 with alternatives

Compare LM393AMX with alternatives