AZ2800-2AE-240A5
vs
AZ2800-2A-12A5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Body Breadth
34.5 mm
34.5 mm
Body Height
26.4 mm
26.4 mm
Body Length or Diameter
68.4 mm
68.4 mm
Coil Operate Voltage(AC)
192 V
9.6 V
Coil Resistance
4500 Ω
9.5 Ω
Coil Voltage(AC)-Max
312 V
15.6 V
Coil Voltage-Nom
240 V
12 V
Coil/Input Supply Type
AC
AC
Contact (AC) Max Power Rating R Load
8310VA@600VAC
8310VA@600VAC
Contact (AC) Max Rating R Load
3A@600VAC
3A@600VAC
Contact Current(AC)-Max
3 A
3 A
Contact Current(DC)-Max
3 A
3 A
Contact (DC) Max Power Rating R Load
560W@30VDC
560W@30VDC
Contact (DC) Max Rating R Load
3A@30VDC
3A@30VDC
Contact Resistance
50 mΩ
50 mΩ
Contact Voltage(AC)-Max
600 V
600 V
Contact Voltage(DC)-Max
30 V
30 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
Silver Tin Oxide
Silver Cadmium Oxide
Insulation Resistance
1000000000 Ω
1000000000 Ω
Number of Terminals
6
6
Operate Time
15 ms
15 ms
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
68.4mm x 34.5mm x 26.4mm
68.4mm x 34.5mm x 26.4mm
Reference Standard
UL; VDE
UL; VDE
Relay Action
LATCHED
LATCHED
Relay Form
2 FORM A
2 FORM A
Relay Function
DPST
DPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
10 ms
10 ms
Terminal Length
0.011000762001524004 inch
0.011000762001524004 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare AZ2800-2AE-240A5 with alternatives
Compare AZ2800-2A-12A5 with alternatives