AZ2800-2A-12A5 vs AZ2800-2AE-277AE feature comparison

AZ2800-2A-12A5 American ZETTLER Inc

Buy Now Datasheet

AZ2800-2AE-277AE American ZETTLER Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMERICAN ZETTLER INC AMERICAN ZETTLER INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Body Breadth 34.5 mm 34.5 mm
Body Height 26.4 mm 26.4 mm
Body Length or Diameter 68.4 mm 68.4 mm
Coil Operate Voltage(AC) 9.6 V 221.6 V
Coil Resistance 9.5 Ω 4700 Ω
Coil Voltage(AC)-Max 15.6 V 360 V
Coil Voltage-Nom 12 V 277 V
Coil/Input Supply Type AC AC
Contact (AC) Max Power Rating R Load 8310VA@600VAC 8310VA@600VAC
Contact (AC) Max Rating R Load 3A@600VAC 3A@600VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 3 A 3 A
Contact (DC) Max Power Rating R Load 560W@30VDC 560W@30VDC
Contact (DC) Max Rating R Load 3A@30VDC 3A@30VDC
Contact Resistance 50 mΩ 50 mΩ
Contact Voltage(AC)-Max 600 V 600 V
Contact Voltage(DC)-Max 30 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Cadmium Oxide Silver Tin Oxide
Insulation Resistance 1000000000 Ω 1000000000 Ω
Number of Terminals 6 6
Operate Time 15 ms 15 ms
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 68.4mm x 34.5mm x 26.4mm 68.4mm x 34.5mm x 26.4mm
Reference Standard UL; VDE UL; VDE
Relay Action LATCHED LATCHED
Relay Form 2 FORM A 2 FORM A
Relay Function DPST DPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 10 ms 10 ms
Terminal Length 0.011000762001524004 inch 0.011000762001524004 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Sealing EPOXY

Compare AZ2800-2A-12A5 with alternatives

Compare AZ2800-2AE-277AE with alternatives