AZ23C12-7 vs AZ23C12_R1_00001 feature comparison

AZ23C12-7 Diodes Incorporated

Buy Now Datasheet

AZ23C12_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC PANJIT INTERNATIONAL INC
Part Package Code SOT-23
Package Description R-PDSO-G3 GREEN, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Diodes Incorporated
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5.39% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare AZ23C12-7 with alternatives

Compare AZ23C12_R1_00001 with alternatives